XP Power IQ DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7035
Mfr. Part No.:
IQ1205S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Width

6mm

Depth

10mm

Series

IQ

Load Regulation

Maximum of 4%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

COO (Country of Origin):
TW

XP Power - IQ Series of Isolated DC-DC Converters


The IQ series from XP Power offers a highly reliable range of semi-regulated, single and dual output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 89%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Semi-regulated single and dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

High efficiency of up to 89%

Convection-cooled

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy