HARTING D-Sub Series Plastic Angled, Straight D-Sub Backshell, 50 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $10.40

View bulk pricing options

Subtotal (1 unit)*

$17.41

(exc. GST)

$19.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$17.41-
20 +$16.89$10.40

*price indicative

RS Stock No.:
865-8297
Mfr. Part No.:
09670500453
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

50

Product Type

D-Sub Backshell

Housing Material

Plastic

D-Sub Shell Size

D

Connector Type D

D-Sub Backshell

Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

D-Sub

IP Rating

IP67

Housing Plating

Metallised

Standards/Approvals

No

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking


A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.

Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry

Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry

Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy