WAGO 859 DC/DC Converter, 24V dc/ 250 mA, 12V dc Input, 12V dc Input, DIN Rail, 55 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

$135.36

(exc. GST)

$148.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 November 2026
  • Plus 15 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.36

*price indicative

RS Stock No.:
279-2619
Mfr. Part No.:
859-804
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Output Current 1

250mA

Output Voltage 2

10V

Mount Type

DIN Rail

Output Voltage Adjustment Range

±1 %

Ripple and Noise

40mV

Isolation Voltage

24V dc

Width

6mm

Series

859

Standards/Approvals

CE

Depth

91mm

Length

56mm

Weight

28.8g

Minimum Operating Temperature

-25°C

Efficiency

0.83%

Maximum Operating Temperature

55°C

This WAGO DC/DC converter uses internal fuse TVS diode for circuit protection. It has 2 number of jumper slots. It is gray in colour.

Mounting type DIN-35 rail

RoHS compliance

CAGE CLAMP connection technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy