WAGO 859 DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 24V dc Input, DIN Rail, 55 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 279-2620
- Mfr. Part No.:
- 859-805
- Brand:
- WAGO
Subtotal (1 unit)*
$144.45
(exc. GST)
$158.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.45 |
*price indicative
- RS Stock No.:
- 279-2620
- Mfr. Part No.:
- 859-805
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 500mA | |
| Output Voltage 2 | 10V | |
| Mount Type | DIN Rail | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 24V dc | |
| Length | 56mm | |
| Weight | 35g | |
| Width | 6mm | |
| Standards/Approvals | TP TC 00011, UL, ANSIISA 1.1.01 | |
| Depth | 91mm | |
| Series | 859 | |
| Maximum Operating Temperature | 55°C | |
| Efficiency | 0.85% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 500mA | ||
Output Voltage 2 10V | ||
Mount Type DIN Rail | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 24V dc | ||
Length 56mm | ||
Weight 35g | ||
Width 6mm | ||
Standards/Approvals TP TC 00011, UL, ANSIISA 1.1.01 | ||
Depth 91mm | ||
Series 859 | ||
Maximum Operating Temperature 55°C | ||
Efficiency 0.85% | ||
Minimum Operating Temperature -25°C | ||
The WAGO DC/DC Converter comes with CAGE CLAMP connection technology and with 2 jumper slots. It has 12 VDC output voltage and 0.5 A output current.
IP20 protection
DIN 35 rail mount
Related links
- WAGO 859 DC/DC Converter 24V dc Input DIN Rail, 55 °C Max Temp -25 °C Min Temp
- WAGO 859 DC/DC Converter 12V dc Input DIN Rail, 55 °C Max Temp -25 °C Min Temp
- WAGO 859 DC/DC Converter 24V dc Input DIN Rail, 40 °C Max Temp 0 °C Min Temp
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 6 W, 70 °C Max Temp -25 °C Min Temp
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 5 W, 70 °C Max Temp -25 °C Min Temp
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 2.5 W, 70 °C Max Temp -25 °C Min Temp
- WAGO 787 DC/DC Converter 30 V dc/ 500 mA 24V dc Input 70 °C Max Temp -25 °C Min
- MEAN WELL DKE DC/DC Converter 24V dc Input Through Hole 15 W, 71 °C Max Temp -25 °C Min
