WAGO 787 DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 24V dc Input, DIN Rail 6 W, 70 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

$155.76

(exc. GST)

$171.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
  • Plus 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.76

*price indicative

RS Stock No.:
279-4121
Mfr. Part No.:
787-2805
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

500mA

Output Voltage 2

12V dc

Mount Type

DIN Rail

MTBF

1800000h

Output Voltage Adjustment Range

±2 %

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

24V dc

Maximum Output Power

6W

Standards/Approvals

EN 61000-6-3, UL 61010-2-201, EN 61000-6-2, EN 60950-1, CE

Length

94mm

Width

6mm

Series

787

Weight

48.6g

Depth

97.8mm

Efficiency

0.9%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

The WAGO DC to DC Converter having 24 VDC input voltage and 12 VDC output voltage. It has 0.5 A output current and DC OK contact. Output voltage monitoring via DC OK signal output.

RoHS compliant

Short circuit protected

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy