Bulgin AA Battery Holder Solder Tag
- RS Stock No.:
- 507-551
- Distrelec Article No.:
- 169-51-594
- Mfr. Part No.:
- BX0011/1
- Brand:
- Bulgin
Get a bulk buy discount
Add 60 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$38.06
(exc. GST)
$41.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 59 | $38.06 | - |
| 60 + | $37.78 | - |
*price indicative
- RS Stock No.:
- 507-551
- Distrelec Article No.:
- 169-51-594
- Mfr. Part No.:
- BX0011/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Panel | |
| Body Material | Glass Filled Nylon | |
| Termination Type | Solder Tag | |
| Height | 24.2mm | |
| Diameter | 22.3mm | |
| Length | 68mm | |
| Standards/Approvals | RoHS | |
| Series | BX0 | |
| Width | 33.3mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Panel | ||
Body Material Glass Filled Nylon | ||
Termination Type Solder Tag | ||
Height 24.2mm | ||
Diameter 22.3mm | ||
Length 68mm | ||
Standards/Approvals RoHS | ||
Series BX0 | ||
Width 33.3mm | ||
- COO (Country of Origin):
- TN

Bulgin Battery Holder, Panel Mount, 68.2x22.35 mm - BX0011/1
This battery holder is designed for secure and reliable connections with AA cells in a compact, panel-mounted format. Its durable construction ensures longevity across various applications in automation and electronics, making it essential for the operation of portable equipment and memory back-up systems.
Features & Benefits
• IP67 protection ensures suitability for sealed environments
• Clear polarity markings simplify battery installation
• Operates efficiently within a temperature range of -30°C to +70°C
Applications
• Suitable for panel-mounted in electronics
• Provides secure battery connections in portable devices
• Ideal for memory back-up systems requiring dependable power sources
What type of battery is compatible with this holder?
This holder is specifically designed for AA cells, ensuring a proper fit and reliable connectivity.
Can the solder tag terminal be replaced?
Yes, the solder tag terminals can be wired to other connectors or replaced as needed for specific applications.
