WAGO 859 Series Relay Module, DIN Rail, 110V dc Coil, SPDT, 3A

Subtotal (1 box of 10 units)*

$943.64

(exc. GST)

$1,038.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$943.64$94.364

*price indicative

RS Stock No.:
279-2572
Mfr. Part No.:
859-391
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Module

Coil Voltage

110V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

859

Terminal Type

Cage Clamp

Switching AC Voltage

250V ac

Coil Current

3A

Minimum Operating Temperature

-40°C

Switching DC Voltage

110V dc

Maximum Operating Temperature

70°C

Contact Material

Silver Tin Oxide

Length

56mm

Width

6mm

Standards/Approvals

DNV, EN 61010-2-201, EN 61373, EN 61810-1, UL 508

Height

91mm

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy