Alfatronix Ltd DDI DC/DC Converter, 12V dc/, 24V dc Input 6 A, 24V dc Input, Clip, 80 °C Max Temp -25 °C Min Temp

Subtotal (1 unit)*

$122.64

(exc. GST)

$134.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.64

*price indicative

RS Stock No.:
646-307
Mfr. Part No.:
PV3I
Brand:
Alfatronix Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Alfatronix Ltd

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

6A

Mount Type

Clip

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

400Vrms

Maximum Output Power

36W

Series

DDI

Standards/Approvals

EN50498, ISO 11452-1, CE, ISO 7637-2, FCC15B, UKCA, EN55022, ISO 14982, EN12895, EN60945

Width

50mm

Depth

89mm

Length

87mm

Weight

280g

Efficiency

95%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
GB
The Alfatronix Ltd DC-DC voltage converter with continuous and intermittent current ratings of 3A and 6A features isolated nominal voltage input of 24VDC and output of 12VDC. Dimensioned at 89 x 87 x 50 mm, it offers a convenient solution for operating mass-produced equipment such as cell phones, in-car entertainment, professional communications, telematics equipment, refrigerators, and televisions.

Power rating is 36 W

Weight 280 g

Designed to EN50498, ISO 7637-2, ISO 11452-2, ISO 14982, EN60945, EN55032 and FCC15B

Markings CE, UKCA and E (automotive) marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy