TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 251-7290
- Distrelec Article No.:
- 303-87-120
- Mfr. Part No.:
- TMR 12-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$50.57
(exc. GST)
$55.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $50.57 |
*price indicative
- RS Stock No.:
- 251-7290
- Distrelec Article No.:
- 303-87-120
- Mfr. Part No.:
- TMR 12-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | -500mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 906000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 12 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 12W | |
| Depth | 12mm | |
| Length | 22mm | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Series | TMR 12WI | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Output Current 2 -500mA | ||
Output Voltage 2 12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 906000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 12 V dc | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP-8 | ||
Maximum Output Power 12W | ||
Depth 12mm | ||
Length 22mm | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Series TMR 12WI | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2422WI
Features & Benefits
Applications
Can it provide stable power output in a wide range of input voltages?
Will it ensure safety with continuous short circuit protection?
Is it suitable for industrial applications with high power density?
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
