TRACO POWER THN 20WIR DC/DC Converter, 15V dc/ 1.33 A, 75V dc Input, 18V Input 20 W, PCB, 65 °C Max Temp -40 °C Min
- RS Stock No.:
- 230-4716
- Distrelec Article No.:
- 304-31-712
- Mfr. Part No.:
- THN 20-4813WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$764.56
(exc. GST)
$841.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $764.56 | $76.456 |
*price indicative
- RS Stock No.:
- 230-4716
- Distrelec Article No.:
- 304-31-712
- Mfr. Part No.:
- THN 20-4813WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.33A | |
| Output Current 2 | 1.33A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1200000h | |
| Output Voltage Adjustment Range | 13.5/16.5 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THN 20WIR | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.33A | ||
Output Current 2 1.33A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1200000h | ||
Output Voltage Adjustment Range 13.5/16.5 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THN 20WIR | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 20W Power Rating - THN 20-4813WIR
This ruggedised DC/DC converter from the 20WIR Series provides a wide input voltage range of 18-75 VDC and a maximum output current of 1,330 mA. It features high efficiency, reaching up to 90%, ensuring minimal heat generation during operation. The device supports a temperature range of -40 to +65°C, making it suitable for challenging environments.
Features & Benefits
• Wide input range accommodates various voltage sources
• 3000V isolation voltage ensures safe operation
• Adjustable output voltage for flexible applications
• PCB mount design simplifies integration into circuits
• Protection features safeguard against overload and short circuits
Applications
• Utilised in railway communication systems
• Suitable for electronic devices in harsh environments
• Ideal for automation and control systems
• Compatible with portable electrical equipment
• Effective in transportation power supply systems
What is the isolation voltage of this converter?
The device features an isolation voltage of 3,000 VDC.
What is the operating temperature range of the converter?
It operates within a temperature range of -40 to +85°C.
Is it suitable for integration into PCBs?
Yes, the product features a PCB mount design for easy installation.
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
