TRACO POWER THN 20WIR DC/DC Converter, 15V dc/ 667 mA, 75V Input, 18V Input 20 W, Through Hole, 65 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

$1,003.89

(exc. GST)

$1,104.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,003.89$100.389

*price indicative

RS Stock No.:
230-4728
Distrelec Article No.:
304-31-723
Mfr. Part No.:
THN 20-7223WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V

Minimum Input Voltage

18V

Output Current 1

667mA

Output Current 2

667mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

5

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

DIP

Depth

25.4mm

Series

THN 20WIR

Standards/Approvals

No

Length

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

65°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER 20 Watt DC/DC converter used for highest reliability in harsh environments. It has wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock.

Compact 1” x 1” metal package

Operating temperature range -40 to +65 °C without derating

High efficiency up to 91%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy