TRACO POWER THN 20WIR DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 18V Input 20 W, PCB, 65 °C Max Temp -40 °C Min
- RS Stock No.:
- 230-4715
- Distrelec Article No.:
- 304-31-711
- Mfr. Part No.:
- THN 20-4812WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$788.03
(exc. GST)
$866.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $788.03 | $78.803 |
*price indicative
- RS Stock No.:
- 230-4715
- Distrelec Article No.:
- 304-31-711
- Mfr. Part No.:
- THN 20-4812WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.67A | |
| Output Current 2 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Standards/Approvals | No | |
| Width | 9.9mm | |
| Series | THN 20WIR | |
| Length | 25.4mm | |
| Depth | 25.4mm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.67A | ||
Output Current 2 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Standards/Approvals No | ||
Width 9.9mm | ||
Series THN 20WIR | ||
Length 25.4mm | ||
Depth 25.4mm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 20W Power Rating - THN 20-4812WIR
This isolated DC-DC converter provides a stable output voltage of 12V with a power rating of 20W. With compact dimensions of 25.4mm x 25.4mm x 9.9mm, it is suitable for space-constrained applications. It operates within an input voltage range of 18 to 75V, making it versatile for various electronic uses. Its efficiency reaches 89%, ensuring optimal performance while functioning within a temperature range of -40 to +65°C.
Features & Benefits
• Compact design allows for seamless integration in tight spaces
• High efficiency of 89% reduces power loss and heat generation
• Shock and vibration resistant for dependable operation in challenging environments
• Remote On/Off capabilities facilitate control across different setups
• Adjustable output voltage accommodates specific application requirements
Applications
• Employed in railway communication and control systems
• Utilised in automotive electronics for consistent power supply
• Applied in renewable energy systems for effective power management
Can it operate in extreme temperatures?
Yes, it functions from -40°C to +65°C.
Will it withstand vibration and shock?
Yes, it is designed for shock and vibration resistance.
Is there protection against short circuits?
Yes, it includes built-in short circuit protection.
Can the output voltage be adjusted?
Yes, it allows for output voltage customisation.
Does it meet railway standards?
Yes, it complies with EN 50155 for railway applications.
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
Each
$52.73
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
1 Tube of 10
$667.38
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
Each
$40.57
- RS Stock No. 6700636
- Mfr. Part No. CD5.241
Each
$689.55
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB












