TRACO POWER THN 20WIR DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 20 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4707
- Distrelec Article No.:
- 304-31-704
- Mfr. Part No.:
- THN 20-2413WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$752.21
(exc. GST)
$827.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $752.21 | $75.221 |
*price indicative
- RS Stock No.:
- 230-4707
- Distrelec Article No.:
- 304-31-704
- Mfr. Part No.:
- THN 20-2413WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.33A | |
| Output Current 2 | 1.33A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Length | 25.4mm | |
| Width | 9.9mm | |
| Series | THN 20WIR | |
| Standards/Approvals | No | |
| Depth | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.33A | ||
Output Current 2 1.33A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Length 25.4mm | ||
Width 9.9mm | ||
Series THN 20WIR | ||
Standards/Approvals No | ||
Depth 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 20W Power Rating - THN 20-2413WIR
This isolated DC-DC converter is designed for performance in demanding environments. It operates within a wide input voltage range of 9 to 36V DC, stepping down to a 15V DC output while delivering a power rating of 20W. The converter is encased in a metal housing with dimensions of 25.4mmx25.4mmx9.9mm and offers high efficiency, making it suitable for applications that require durability.
Features & Benefits
• High efficiency of 89% reduces energy consumption
• Isolated design ensures safety in sensitive applications
• Through-hole mounting simplifies PCB integration
Applications
• Utilised in railway and transportation systems
• Appropriate for automation tasks in harsh conditions
• Employed in electronic circuitry needing reliable power supply
Can it operate in extreme temperatures?
Yes, it works between -40°C and +65°C.
Is it suitable for sensitive electronic applications?
Its isolated design ensures safety for sensitive devices.
Will it reduce energy consumption in electronic systems?
The high efficiency of 89% decreases overall energy use.
Can it protect against electrical faults?
Yes, it features short circuit protection for safety.
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
