TRACO POWER THN 20WIR DC/DC Converter, 12V dc/ 1.67 A, 75V Input, 18V Input 20 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4724
- Distrelec Article No.:
- 304-31-719
- Mfr. Part No.:
- THN 20-7212WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$859.28
(exc. GST)
$945.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $859.28 | $85.928 |
*price indicative
- RS Stock No.:
- 230-4724
- Distrelec Article No.:
- 304-31-719
- Mfr. Part No.:
- THN 20-7212WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.67A | |
| Output Current 2 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Series | THN 20WIR | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.67A | ||
Output Current 2 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Series THN 20WIR | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 90% Efficiency, 3kV DC Isolation Voltage - THN 20-7212WIR
This DC-DC converter provides a reliable solution for converting high voltage input into a stable 12 V DC output, suitable for various industrial applications. It is designed for high efficiency and can withstand harsh environments, making it valuable for both railway and automation systems. Its features cater to the demands of users in the electrical and mechanical sectors, improving performance without harming dependability.
Features & Benefits
• Compact design allows for easy integration into restricted spaces
• High efficiency of up to 91% lowers energy expenses
• Operating temperature range of -40°C to +65°C accommodates extreme conditions
• Remote On/Off function provides convenient operational control
• Incorporates overload and short circuit protection for added reliability
Applications
• Applicable in railway systems for effective power management
• Suitable for industrial automation equipment with stable power requirements
• Designed for electric vehicle charging stations
• Utilised in telecom and networking devices for efficient power supply
• Employed in challenging environments needing durable power solutions
What input voltage range does it support?
It supports input voltages from 36 to 160 V DC.
How does the remote On/Off function work?
The remote control operates using an open circuit for On and short circuit for Off.
What kind of protection does it have against electrical faults?
It includes overload, short circuit, and overvoltage protections.
Can it be installed in confined spaces?
Yes, its compact design makes it suitable for limited spaces.
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
