TRACO POWER THN 20WIR DC/DC Converter, 24V dc/ 833 mA, 75V dc Input, 18V Input 20 W, PCB, 65 °C Max Temp -40 °C Min
- RS Stock No.:
- 230-4717
- Distrelec Article No.:
- 304-31-713
- Mfr. Part No.:
- THN 20-4815WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$773.49
(exc. GST)
$850.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $773.49 | $77.349 |
*price indicative
- RS Stock No.:
- 230-4717
- Distrelec Article No.:
- 304-31-713
- Mfr. Part No.:
- THN 20-4815WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 18/75 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Length | 25.4mm | |
| Depth | 25.4mm | |
| Standards/Approvals | No | |
| Series | THN 20WIR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 18/75 V | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Length 25.4mm | ||
Depth 25.4mm | ||
Standards/Approvals No | ||
Series THN 20WIR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Efficiency 91% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER 20 Watt DC/DC converter used for highest reliability in harsh environments. It has wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock.
Compact 1 x 1 metal package
Operating temperature range -40 to +65 °C without derating
High efficiency up to 91%
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
