TRACO POWER THN 20WIR DC/DC Converter, 15V dc/ 667 mA, 75V dc Input, 18V Input 20 W, Through Hole, 65 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

$862.32

(exc. GST)

$948.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$862.32$86.232

*price indicative

RS Stock No.:
230-4719
Distrelec Article No.:
304-31-715
Mfr. Part No.:
THN 20-4823WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

667mA

Output Current 2

667mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1200000h

Output Voltage Adjustment Range

18/75 V

Number of Pins

6

Isolation Voltage

2.25kV dc

Maximum Output Power

20W

Package Type

DIP

Depth

25.4mm

Series

THN 20WIR

Standards/Approvals

No

Length

25.4mm

Maximum Operating Temperature

65°C

Efficiency

90%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER 20 Watt DC/DC converter used for highest reliability in harsh environments. It has wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock.

Compact 1” x 1” metal package

Operating temperature range -40 to +65 °C without derating

High efficiency up to 91%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy