TRACO POWER TEN 20WIR DC/DC Converter, 15V dc, -15 V dc/ 667 mA, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-6032
- Mfr. Part No.:
- TEN 20-2423WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,064.29
(exc. GST)
$1,170.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,064.29 | $106.429 | - |
| 2 - 3 | $1,040.87 | $104.087 | 2% |
| 4 + | $1,018.53 | $101.853 | 4% |
*price indicative
- RS Stock No.:
- 166-6032
- Mfr. Part No.:
- TEN 20-2423WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 667mA | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Metal case | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TEN 20WIR | |
| Length | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 667mA | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 20W | ||
Package Type Metal case | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TEN 20WIR | ||
Length 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIR Series
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also make these DC - DC converters suitable for battery-operated systems. Other typical applications for these DC - DC converters include wireless networks, telecoms, datacoms, industry control systems and measurement equipment.
2" x 1" metal package with industry standard footprint
Ultra wide 4:1 input voltage range of up to 160 Vdc
Adjustable output voltage
No minimum load required
Remote On/Off
Protection: Over voltage (on single output models), under voltage lockout and short circuit
High efficiency of up to 89%
Thermal shock and vibration resistant according to EN 61373
EN 50155 approval for railway applications
EMC compliance to EN 55022 class B without external componenents (for 24 & 48 Vin models)
EMC compliance to EN 55022 class B without external componenents (for 110 Vin models)
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates 4.5% / K above 73°C
For suitable heatsink see stock number 745-1234
Power derates 4.5% / K above 73°C
For suitable heatsink see stock number 745-1234
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter -12 V dc/ 833 mA 9V Input 20 W 85 °C Max Temp -40 °C
