TDK-Lambda PXC-M03 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0504
- Mfr. Part No.:
- PXC-M03-24WD15
- Brand:
- TDK-Lambda
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,133.71
(exc. GST)
$1,247.08
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,133.71 | $113.371 | - |
| 2 - 3 | $1,108.77 | $110.877 | 2% |
| 4 + | $1,084.95 | $108.495 | 4% |
*price indicative
- RS Stock No.:
- 204-0504
- Mfr. Part No.:
- PXC-M03-24WD15
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | -0.1A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6444000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 40mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Weight | 14g | |
| Width | 20.3mm | |
| Series | PXC-M03 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.86% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Output Current 2 -0.1A | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6444000h | ||
Number of Outputs 2 | ||
Ripple and Noise 40mV | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 8 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Weight 14g | ||
Width 20.3mm | ||
Series PXC-M03 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.86% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Related links
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03W DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M03W DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03W DC/DC Converter 75 V dc/ 18V Input 3 W 94 °C Max Temp 94 °C Min Temp
- TDK-Lambda PXC-M03W DC/DC Converter 9 V dc/ 9V Input 3 W 94 °C Max Temp 94 °C Min Temp DIP
