TRACO POWER TRV DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-9865
Distrelec Article No.:
302-24-978
Mfr. Part No.:
TRV 1-0521M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

19360000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

-5 → 5 V dc

Number of Pins

5

Isolation Voltage

5kV

Package Type

SIP

Maximum Output Power

1W

Length

19.6mm

Depth

12.5mm

Weight

4.8g

Standards/Approvals

RoHS, UL, EN, IEC, REACH

Width

9.8mm

Series

TRV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.85%

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency.

I/O isolation 5000 VAC (reinforced)

Short circuit protection

Semi-regulated outputs

Input voltage ranges (±10%): 5, 12, 15, 24 VDC

Operating temperature range -40 to +85 °C without derating

Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1

Low leakage current < 2 μA

Efficiency up to 85%

Operation up to 5000 m altitude

5-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy