TRACO POWER TRV DC/DC Converter, 5V dc/ 200 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9875
- Distrelec Article No.:
- 302-24-982
- Mfr. Part No.:
- TRV 1-1211M
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $0.22
View bulk pricing optionsSubtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $20.57 | - |
| 2 - 2 | $20.46 | $0.22 |
| 3 + | $20.31 | $0.78 |
*price indicative
- RS Stock No.:
- 209-9875
- Distrelec Article No.:
- 302-24-982
- Mfr. Part No.:
- TRV 1-1211M
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9.6V | |
| Maximum Input Voltage | 14.4V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 19360000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 5 V dc | |
| Isolation Voltage | 5kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Weight | 4.8g | |
| Depth | 12.5mm | |
| Width | 9.8mm | |
| Series | TRV | |
| Length | 19.6mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9.6V | ||
Maximum Input Voltage 14.4V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 19360000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 5 V dc | ||
Isolation Voltage 5kV | ||
Number of Pins 5 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Weight 4.8g | ||
Depth 12.5mm | ||
Width 9.8mm | ||
Series TRV | ||
Length 19.6mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TRV Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TRV 1-1211M
Features & Benefits
Applications
What input voltage range does it support?
Is it suitable for high altitude operation?
How does it manage thermal performance?
Can it be used with dual output configurations?
What safety certifications does it possess?
- RS Stock No. 2099874
- Mfr. Part No. TRV 1-1211M
- RS Stock No. 2099889
- Mfr. Part No. TRV 1-1511M
- RS Stock No. 2099890
- Mfr. Part No. TRV 1-1511M
- RS Stock No. 2099881
- Mfr. Part No. TRV 1-1221M
Related links
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C








