Recently searched

    TL074ACN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP

    This image is representative of the product range

    Subtotal (1 unit)**

    Was $1.73

    You pay

    $1.49

    (exc. GST)

    $1.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In AU stock for next working day delivery*
    78 In Global stock for delivery within 5 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1.49

    **price indicative

    Packaging Options:
    RS Stock No.:
    182-2441
    Mfr. Part No.:
    TL074ACN
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Gain Bandwidth Product

    3MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±5 V, ±9 V

    Typical Slew Rate

    13V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Typical Voltage Gain

    106 dB

    Rail to Rail

    No

    Dimensions

    19.3 x 6.35 x 4.57mm

    Height

    4.57mm

    Length

    19.3mm

    Width

    6.35mm

    Typical Input Voltage Noise Density

    18nV/√Hz

    Related links