TRACO POWER TRV 1M DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$100.70

(exc. GST)

$110.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$100.70$20.14-
2 - 3$98.49$19.6982%
4 +$96.38$19.2764%

*price indicative

RS Stock No.:
209-9858
Mfr. Part No.:
TRV 1-0511M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

MTBF

19360000h

Number of Outputs

1

Output Voltage Adjustment Range

5 V dc

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

5kV

Number of Pins

5

Package Type

SIP

Maximum Output Power

1W

Series

TRV 1M

Depth

12.5mm

Length

19.6mm

Weight

4.8g

Standards/Approvals

RoHS

Width

9.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.82%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TRV Series DC-DC Converter, 4.5 to 5.5V DC Input Voltage Range, 1W Power Rating - TRV 1-0511M


This is a reliable 1 Watt unregulated DC/DC converter from the TRV 1M series, featuring a compact SIP-9 package. It offers a robust I/O isolation rated at 5000 VAC and maintains an operational temperature range from -40 to +95°C, ensuring versatility across varying environments. This model excels in short circuit protection, making it suitable for sensitive applications.

Features & Benefits


• Offers short circuit protection for operational integrity

• Efficient 82% conversion rate for energy savings

• Low leakage current below 2μA protects sensitive applications

• Reinforced medical approval for use in healthcare settings

Applications


• Utilised in medical devices for safe power delivery

• Suitable for automation and control systems

• Commonly employed in electronic equipment requiring isolation

• Ideal for use in harsh environmental conditions

What input voltage ranges does this converter accommodate?


It supports input voltage ranges of ±10% for 5, 12, 15, and 24 VDC.

How does the product ensure safety during operation?


It features multiple certifications including IEC/EN/UL 62368-1 and IEC 60601-1.

Can it operate effectively at high altitudes?


Yes, it functions well up to 5000m altitude.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy