Texas Instruments TLV1117-33IDCYR, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 661-3778
- Mfr. Part No.:
- TLV1117-33IDCYR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$3.97
(exc. GST)
$4.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 2,280 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.794 | $3.97 |
*price indicative
- RS Stock No.:
- 661-3778
- Mfr. Part No.:
- TLV1117-33IDCYR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Series | TLV1117 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Minimum Input Voltage | 4.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Width 3.5mm | ||
Series TLV1117 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Minimum Input Voltage 4.7V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments TLV1117-33IDCY, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments TLV1117-50CDCY, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments TLV1117-33CDCY, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-2.5/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-1.8/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
