TRACO POWER TRV DC/DC Converter, 12V dc/ 42 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save -

View bulk pricing options

Subtotal (1 unit)*

$21.08

(exc. GST)

$23.19

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 1$21.08-
2 - 2$20.99-
3 +$20.811%

*price indicative

RS Stock No.:
209-9883
Distrelec Article No.:
302-24-986
Mfr. Part No.:
TRV 1-1222M
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9.6V

Maximum Input Voltage

14.4V dc

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

19360000h

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

5kV

Number of Pins

5

Maximum Output Power

1W

Package Type

SIP

Standards/Approvals

EN, IEC, REACH, RoHS, UL

Width

9.8mm

Depth

12.5mm

Length

19.6mm

Weight

4.8g

Series

TRV

Efficiency

0.83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency.

I/O isolation 5000 VAC (reinforced)

Short circuit protection

Semi-regulated outputs

Input voltage ranges (±10%): 5, 12, 15, 24 VDC

Operating temperature range -40 to +85 °C without derating

Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1

Low leakage current < 2 μA

Efficiency up to 85%

Operation up to 5000 m altitude

5-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy