TRACO POWER TMR DC/DC Converter, 5V dc/ 800 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save -

View bulk pricing options

Subtotal (1 unit)*

$21.49

(exc. GST)

$23.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$21.49-
3 - 4$21.37-
5 +$21.141%

*price indicative

RS Stock No.:
209-9807
Distrelec Article No.:
302-24-921
Mfr. Part No.:
TMR 4-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2860000h

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

5 V dc

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Length

21.8mm

Series

TMR

Width

9.3mm

Weight

4.8g

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR Series DC-DC Converter, 5V DC Output Voltage, 4W Power Rating - TMR 4-2411WI


This DC-DC converter provides a dependable solution for adjusting voltage levels across various applications. It efficiently converts a nominal input of 24V DC to a regulated 5V DC output, featuring a wide input voltage range and high efficiency. This specialised design is particularly useful in automation and electronics, making it an essential component for professionals in these sectors.

Features & Benefits


• Compact SIP-8 package optimises PCB space

• Isolated design enhances safety in sensitive applications

• High-efficiency performance offers up to 83% conversion

• Wide input voltage range accommodates diverse circuit configurations

• Remote On/Off control streamlines operational management

• Operating temperature range supports utilisation in extreme environments

Applications


• Utilised in medical equipment requiring precise power regulation

• Ideal for automation systems needing consistent voltage conversion

• Suitable for portable devices needing compact power supplies

• Provides stable power for industrial control circuits

• Used in telecommunications to facilitate energy-efficient power distribution

How does the remote On/Off control function?


The remote On/Off control allows management of power using specific voltage levels; below 0.6V DC activates the converter, while a voltage between 6V and 15V DC deactivates it.

What input voltage range is acceptable?


The converter accepts an input voltage range from 9V DC to 36V DC, making it suitable for various applications with different power needs.

What measures are in place for overload protection?


The device includes an overload protection mechanism that operates in foldback mode, limiting output current to 160% of the maximum rating for safety and reliability.

Can it handle extreme temperatures?


Yes, it functions effectively from -40 to +85°C without derating, making it appropriate for high-temperature environments.

What is the role of I/O isolation in this product?


The I/O isolation at 1.6kV DC ensures that the output remains electrically separated from the input, enhancing safety and safeguarding sensitive parts of the circuit from voltage spikes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy