TRACO POWER TMR DC/DC Converter, 5V dc/ 800 mA, 18V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$202.49

(exc. GST)

$222.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$202.49$20.249-
2 - 3$198.04$19.8042%
4 +$193.81$19.3814%

*price indicative

RS Stock No.:
209-9790
Mfr. Part No.:
TMR 4-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3390000h

Output Voltage Adjustment Range

5 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

4W

Package Type

SIP

Series

TMR

Width

9.3mm

Depth

11.2mm

Length

21.8mm

Weight

4.8g

Standards/Approvals

RoHS

Efficiency

82%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR Series DC-DC Converter, 5V DC Output Voltage, 4W Power Rating - TMR 4-1211


This isolated DC-DC converter offers a stable output voltage of 5V DC sourced from an input voltage range of 9 to 18V DC. With a power rating of 4W, it is suitable for various applications within the automation and electronics sectors, ensuring effective performance where precision is crucial.

Features & Benefits


• Compact SIP-8 package maximises space in electronic designs

• High efficiency of 82% reduces energy consumption

• Wide input voltage range supports compatibility with different systems

• I/O isolation voltage of 1.6kV enhances safety in sensitive applications

Applications


• Powering medical devices and equipment

• Utilised in industrial automation systems

• Employed within PCB mount power supplies

• Suitable for telecommunications equipment that requires consistent voltage

How does the output voltage remain regulated during operation?


It features fully regulated outputs that provide a stable voltage despite variations in input voltage or load conditions.

Can it be used in high-temperature environments?


Yes, it operates effectively in temperatures ranging from -40 to +85°C without derating, making it appropriate for industrial applications.

Is any additional protection required for installation?


While it includes built-in overload and short-circuit protection, evaluating the need for an external fuse may be necessary based on specific installation requirements.

How do I control the power supply remotely?


The integrated remote On/Off function allows for easy voltage-controlled operation, facilitating convenient remote control of the power supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy