TRACO POWER TMR 9 DC/DC Converter, 5V dc/ 800 mA, 36V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$522.22

(exc. GST)

$574.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$522.22$52.222

*price indicative

RS Stock No.:
166-6177
Mfr. Part No.:
TMR 9-2421
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

800mA

Output Current 2

800mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2940000h

Number of Outputs

2

Output Voltage Adjustment Range

±5.05 V dc

Isolation Voltage

1.5kV dc

Number of Pins

10

Maximum Output Power

9W

Package Type

SIP-8

Width

9.6mm

Depth

11.2mm

Series

TMR 9

Length

21.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
TW

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series


The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package

Wide 2:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 9W converter

Full SMD design

Temperature range –40° to +85°C

High efficiency up to 89%

Indefinite short-circuit protection

I/O isolation 1500 VDC

Remote On/Off control

Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy