TRACO POWER TMR DC/DC Converter, 5V dc/ 800 mA, 75V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9831
- Mfr. Part No.:
- TMR 4-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-9831
- Mfr. Part No.:
- TMR 4-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2860000h | |
| Output Voltage Adjustment Range | 5 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Weight | 4.8g | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Series | TMR | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2860000h | ||
Output Voltage Adjustment Range 5 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Weight 4.8g | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Series TMR | ||
Maximum Operating Temperature 70°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR Series DC-DC Converter, 5V DC Output Voltage, 4W Power Rating - TMR 4-4811WI
This DC-DC converter is vital for applications requiring effective voltage conversion and dependable power supply. Encased in a compact SIP-8 package, it accommodates a broad input voltage range of 18 to 75V DC, making it applicable in diverse industrial settings. Its high level of isolation and medical certifications support safe use in critical applications, affirming its role as a solid power solution.
Features & Benefits
• Compact SIP-8 package optimises space in PCB designs
• Wide input voltage range caters to varied applications
• High efficiency up to 78% lowers energy consumption
• Built-in short-circuit and overload protection enhances reliability
• Remote On/Off control streamlines integration into automated systems
Applications
• Ideal for electronic instrumentation requiring 5VD output
• Utilised in automation systems for effective power management
• Suitable for powering medical devices within approved guidelines
• Applicable in communication equipment needing stable voltage supplies
How does it maintain performance under high temperatures?
This product supports an operating temperature range from -40 to +85°C, with a power derating of 3.33% per K above 70°C, ensuring consistent operation in elevated temperature environments.
Can this converter handle short-circuits?
Yes, it features continuous short-circuit protection with automatic recovery, promoting safety and longevity in your applications.
Is this device suitable for PCB mount installations?
Yes, it is designed for PCB mount applications, with a compact footprint that integrates seamlessly into existing setups.
What is the maximum output current for this converter?
The output current capacity is 800 mA at 5VD, providing adequate power for various electronic circuits.
Related links
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
