TRACO POWER TMR DC/DC Converter, 24V dc/ 166 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $8.82

View bulk pricing options

Subtotal (1 tube of 10 units)*

$201.12

(exc. GST)

$221.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$201.12$20.112-
2 - 3$196.71$19.671$8.82
4 +$192.47$19.247$34.60

*price indicative

RS Stock No.:
209-9819
Mfr. Part No.:
TMR 4-2415WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

166mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2860000h

Number of Outputs

1

Output Voltage Adjustment Range

24 V dc

Ripple and Noise

80mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

SIP

Maximum Output Power

4W

Weight

4.8g

Series

TMR

Width

9.3mm

Standards/Approvals

RoHS

Depth

11.2mm

Length

21.8mm

Efficiency

83%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR Series DC-DC Converter, 24V DC Output Voltage, 4W Power Rating - TMR 4-2415WI


This isolated DC-DC converter offers a compact solution for electronic systems that require efficient power conversion. With an input voltage range of 9 to 36V DC, it is suitable for various applications in automation and electronics. Its high efficiency of up to 83% ensures stable performance in various environments, making it an essential component for users in electrical and mechanical industries.

Features & Benefits


• Compact SIP-8 packaging optimises space on PCBs

• Wide input voltage range simplifies system design

• High efficiency enhances power management

• I/O isolation protects sensitive components

• Remote On/Off control allows flexible system integration

• Medical approval increases compatibility with healthcare applications

Applications


• Power supply for automation equipment

• Suitable for control systems in industrial applications

• Ideal for medical devices that need to comply with strict safety standards

• Supports diverse applications in electronics and mechanical systems

How does the remote On/Off control function work?


The remote On/Off control operates by applying a voltage; below 0.6V DC turns it on, while 6 to 15V DC turns it off, facilitating integration into automation systems.

What type of circuit board mounting options are available?


The converter is designed for PCB mounting, streamlining integration into custom electronic assemblies.

What is the maximum operating temperature for optimal performance?


The converter functions effectively within a temperature range of -40 to +85°C, ensuring reliability across different environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy