TRACO POWER TMR DC/DC Converter, 5V dc/ 800 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9806
- Mfr. Part No.:
- TMR 4-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$211.28
(exc. GST)
$232.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $211.28 | $21.128 | - |
| 2 - 3 | $206.63 | $20.663 | 2% |
| 4 + | $202.17 | $20.217 | 4% |
*price indicative
- RS Stock No.:
- 209-9806
- Mfr. Part No.:
- TMR 4-2411WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2860000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 5 V dc | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 4W | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Series | TMR | |
| Width | 9.3mm | |
| Weight | 4.8g | |
| Depth | 11.2mm | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2860000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 5 V dc | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 4W | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Series TMR | ||
Width 9.3mm | ||
Weight 4.8g | ||
Depth 11.2mm | ||
Efficiency 79% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR Series DC-DC Converter, 5V DC Output Voltage, 4W Power Rating - TMR 4-2411WI
Features & Benefits
Applications
How does the remote On/Off control function?
What input voltage range is acceptable?
What measures are in place for overload protection?
Can it handle extreme temperatures?
What is the role of I/O isolation in this product?
Related links
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TMR DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 4 DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input PCB
