XP Power DTJ15 DC/DC Converter, 12V dc/ 630 mA, 36V dc Input, 9V Input 15 W, Chassis, 100 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save $3.65

View bulk pricing options

Subtotal (1 unit)*

$75.50

(exc. GST)

$83.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$75.50-
5 - 9$74.77$3.65
10 - 24$72.92$25.80
25 - 49$70.47$125.75
50 +$68.04$373.00

*price indicative

RS Stock No.:
193-5873
Distrelec Article No.:
301-83-404
Mfr. Part No.:
DTJ1524D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

630mA

Output Current 2

-0.63A

Mount Type

Chassis

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

4mH

Number of Outputs

2

Ripple and Noise

60mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

15W

Package Type

Encapsulated

Length

76.2mm

Weight

45g

Standards/Approvals

No

Width

31.4mm

Series

DTJ15

Depth

19.4mm

Efficiency

87%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using copper case and includes features such as short circuit protection, input reverse polarity protection and soft start.

Regulated single & dual outputs from 3.3V to 48VDC

Wide 4:1 input range nominal 12V, 24V, 48VDC

Chassis mount with optional DIN rail clip

Remote on/off & voltage trim function

3kVDC isolation

-40 °C to +105 °C operating temperature

Full power to 80°C

MTBF >4Mhrs (MIL-HBDK-27F , +25°C GB)

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy