TDK-Lambda PXD DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 36V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (10 units, in tubes of 10)*

$989.33

(exc. GST)

$1,088.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$989.33$98.933
2 - 3$967.56$96.756
4 +$946.78$94.678

*price indicative

RS Stock No.:
204-0576
Mfr. Part No.:
PXD20-48S05
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V dc

Maximum Input Voltage

75V dc

Output Current 1

4A

Mount Type

PCB

Input Ratio

2:1

MTBF

2041000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV

Isolation Voltage

1.6kV

Number of Pins

6

Package Type

DIP

Maximum Output Power

20W

Length

2in

Depth

10.2mm

Standards/Approvals

No

Weight

27g

Series

PXD

Width

1in

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.89%

COO (Country of Origin):
TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy