TDK-Lambda PXD DC/DC Converter, 15V dc/ 1.33 A, 18V dc Input, 9V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,007.97

(exc. GST)

$1,108.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,007.97$100.797
2 - 3$985.81$98.581
4 +$964.64$96.464

*price indicative

RS Stock No.:
204-0559
Mfr. Part No.:
PXD20-12S15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

1.33A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

2041000h

Ripple and Noise

75mV

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.6kV

Number of Pins

6

Package Type

DIP

Maximum Output Power

20W

Width

1in

Standards/Approvals

No

Length

2in

Depth

10.2mm

Series

PXD

Weight

27g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.85%

COO (Country of Origin):
TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy