TDK-Lambda PXD DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 36V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 204-0579
- Mfr. Part No.:
- PXD20-48S05-N
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 2 more to save $45.62
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,036.67
(exc. GST)
$1,140.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,036.67 | $103.667 | - |
| 2 - 3 | $1,013.86 | $101.386 | $45.62 |
| 4 + | $992.10 | $99.21 | $178.28 |
*price indicative
- RS Stock No.:
- 204-0579
- Mfr. Part No.:
- PXD20-48S05-N
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2041000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 2in | |
| Weight | 27g | |
| Width | 1in | |
| Series | PXD | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2041000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 2in | ||
Weight 27g | ||
Width 1in | ||
Series PXD | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.
https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf
- RS Stock No. 2040531
- Mfr. Part No. PXD10-24WS05
Each
$88.85
- RS Stock No. 2040530
- Mfr. Part No. PXD10-24WS05
1 Tube of 10
$856.10
- RS Stock No. 2035437
- Mfr. Part No. CC15-2405SFP-E
Each
$110.83
- RS Stock No. 2035436
- Mfr. Part No. CC15-2403SFP-E
Each
$110.83
Related links
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB 6-Pin
- TDK-Lambda PXD DC-DC Converter 36 20W +105°C Max Temp -55°C Min Temp
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB 6-Pin
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB 6-Pin
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB











