TDK-Lambda PXD DC/DC Converter, 15V dc/ 1.33 A, 75V dc Input, 36V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0584
- Mfr. Part No.:
- PXD20-48S15
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,003.77
(exc. GST)
$1,104.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,003.77 | $100.377 | - |
| 2 - 3 | $981.68 | $98.168 | 2% |
| 4 + | $960.59 | $96.059 | 4% |
*price indicative
- RS Stock No.:
- 204-0584
- Mfr. Part No.:
- PXD20-48S15
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.33A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2041000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Length | 2in | |
| Depth | 10.2mm | |
| Series | PXD | |
| Width | 1in | |
| Standards/Approvals | No | |
| Weight | 27g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.33A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2041000h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Length 2in | ||
Depth 10.2mm | ||
Series PXD | ||
Width 1in | ||
Standards/Approvals No | ||
Weight 27g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.
https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf
- RS Stock No. 0149670
- Mfr. Part No. RSDW20G-15
Each
$51.43
- RS Stock No. 2035439
- Mfr. Part No. CC15-2415SFP-E
Each
$96.12
- RS Stock No. 1263523
- Mfr. Part No. CCG15-48-15S
Each
$42.09
- RS Stock No. 2035443
- Mfr. Part No. CC30-2415SFP-E
Each
$146.30
Related links
- TDK-Lambda PXD DC-DC Converter 36 20W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB 6-Pin












