TDK-Lambda PXD DC/DC Converter, 12V dc/ 830 mA, 36V dc Input, 9V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$91.29

(exc. GST)

$100.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$91.29
3 - 4$89.07
5 +$87.78

*price indicative

RS Stock No.:
204-0536
Mfr. Part No.:
PXD10-24WS12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

830mA

Mount Type

PCB

Input Ratio

4:1

MTBF

1976000h

Number of Outputs

1

Ripple and Noise

50mV

Number of Pins

6

Isolation Voltage

1.6kV

Package Type

DIP

Maximum Output Power

10W

Length

2in

Series

PXD

Width

1in

Standards/Approvals

No

Weight

27g

Depth

10.2mm

Efficiency

0.82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.

https://product.tdk.com/info/en/documents/spec/dc-dc-converter/pxd10-wd_full_datasheet.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy