TRACO POWER TEN 8 DC/DC Converter, 5V dc/ 1.5 A, 75V dc Input, 36V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8466
- Mfr. Part No.:
- TEN 8-4811
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$435.20
(exc. GST)
$478.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $435.20 | $43.52 |
| 2 - 3 | $425.63 | $42.563 |
| 4 + | $416.47 | $41.647 |
*price indicative
- RS Stock No.:
- 200-8466
- Mfr. Part No.:
- TEN 8-4811
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Width | 32mm | |
| Weight | 17g | |
| Series | TEN 8 | |
| Length | 20.3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 5 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Width 32mm | ||
Weight 17g | ||
Series TEN 8 | ||
Length 20.3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.83% | ||
- COO (Country of Origin):
- TW
The Traco TEN 8-4811 is a high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage range. Further standard features include remote On/Off and short circuit protection. It is ideal for are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Comes in a DIP-24 package with industry standard footprint
Operating temperature range -40°C to + 85°C
Input filter to meet EN 55022 class A
- RS Stock No. 2008467
- Mfr. Part No. TEN 8-4811
Each
$46.33
- RS Stock No. 2008468
- Mfr. Part No. TEN 8-4812
1 Tube of 10
$462.67
- RS Stock No. 2008469
- Mfr. Part No. TEN 8-4812
Each
$46.29
- RS Stock No. 2008461
- Mfr. Part No. TEN 8-1210
1 Tube of 10
$435.20
Related links
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB 7-Pin
- TRACOPOWER TEN 3 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 60 DC/DC Converter 75V dc Input PCB 8-Pin










