TRACO POWER TEN 25 DC/DC Converter, 5V dc/ 5 A, 75V dc Input, 36V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 441-4100
- Mfr. Part No.:
- TEN 25-4811
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.26
(exc. GST)
$114.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 04 February 2027
- Plus 5 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $104.26 |
| 2 - 2 | $102.43 |
| 3 + | $100.08 |
*price indicative
- RS Stock No.:
- 441-4100
- Mfr. Part No.:
- TEN 25-4811
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 25W | |
| Package Type | Shielded Metal Case | |
| Standards/Approvals | No | |
| Width | 50.8mm | |
| Depth | 9.5mm | |
| Series | TEN 25 | |
| Length | 40.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 25W | ||
Package Type Shielded Metal Case | ||
Standards/Approvals No | ||
Width 50.8mm | ||
Depth 9.5mm | ||
Series TEN 25 | ||
Length 40.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series
5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)
Related links
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 75V Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 18V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 18V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB
