TRACO POWER TEN 8 DC/DC Converter, 5V dc/ 1.5 A, 75V dc Input, 36V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8467
- Distrelec Article No.:
- 303-73-436
- Mfr. Part No.:
- TEN 8-4811
- Brand:
- TRACOPOWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $3.39
View bulk pricing optionsSubtotal (1 unit)*
$45.32
(exc. GST)
$49.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $45.32 | - |
| 3 - 4 | $44.19 | $3.39 |
| 5 + | $43.50 | $9.10 |
*price indicative
- RS Stock No.:
- 200-8467
- Distrelec Article No.:
- 303-73-436
- Mfr. Part No.:
- TEN 8-4811
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Weight | 17g | |
| Series | TEN 8 | |
| Length | 20.3mm | |
| Standards/Approvals | No | |
| Width | 32mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 5 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Weight 17g | ||
Series TEN 8 | ||
Length 20.3mm | ||
Standards/Approvals No | ||
Width 32mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 8-4811 is a high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage range. Further standard features include remote On/Off and short circuit protection. It is ideal for are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Comes in a DIP-24 package with industry standard footprint
Operating temperature range -40°C to + 85°C
Input filter to meet EN 55022 class A
Related links
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB 7-Pin
- TRACOPOWER TEN 3 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 60 DC/DC Converter 75V dc Input PCB 8-Pin
