TRACO POWER TEN 8 DC/DC Converter, 12V dc/ 666 mA, 75V dc Input, 36V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8469
- Mfr. Part No.:
- TEN 8-4812
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.28
(exc. GST)
$49.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $45.28 |
| 3 - 4 | $44.15 |
| 5 + | $43.47 |
*price indicative
- RS Stock No.:
- 200-8469
- Mfr. Part No.:
- TEN 8-4812
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 666mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 3500000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Length | 20.3mm | |
| Depth | 10.2mm | |
| Series | TEN 8 | |
| Weight | 17g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 666mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 3500000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Width 32mm | ||
Standards/Approvals No | ||
Length 20.3mm | ||
Depth 10.2mm | ||
Series TEN 8 | ||
Weight 17g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.86% | ||
- COO (Country of Origin):
- TW
The Traco TEN 8-4812 is a high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage range. Further standard features include remote On/Off and short circuit protection. It is ideal for are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Comes in a DIP-24 package with industry standard footprint
Operating temperature range -40°C to + 85°C
Input filter to meet EN 55022 class A
Related links
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER THD 10N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power ITX DC/DC Converter 75V dc Input Through Hole
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
