TRACO POWER TEN 8 DC/DC Converter, 12V dc/ 666 mA, 75V dc Input, 36V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$452.77

(exc. GST)

$498.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$452.77$45.277-
2 - 3$442.81$44.2812%
4 +$433.29$43.3294%

*price indicative

RS Stock No.:
200-8468
Mfr. Part No.:
TEN 8-4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

666mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3500000h

Number of Outputs

5

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

9

Maximum Output Power

8W

Package Type

DIP

Length

20.3mm

Depth

10.2mm

Series

TEN 8

Standards/Approvals

No

Weight

17g

Width

32mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.86%

COO (Country of Origin):
TW
The Traco TEN 8-4812 is a high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage range. Further standard features include remote On/Off and short circuit protection. It is ideal for are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Comes in a DIP-24 package with industry standard footprint

Operating temperature range -40°C to + 85°C

Input filter to meet EN 55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy