TRACO POWER TEN 15 DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 36V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 166-5597
- Mfr. Part No.:
- TEN 15-4811
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$651.13
(exc. GST)
$716.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $651.13 | $65.113 | - |
| 2 - 3 | $636.79 | $63.679 | 2% |
| 4 + | $623.12 | $62.312 | 4% |
*price indicative
- RS Stock No.:
- 166-5597
- Mfr. Part No.:
- TEN 15-4811
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 3A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2300000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Depth | 10.2mm | |
| Series | TEN 15 | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 3A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2300000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Depth 10.2mm | ||
Series TEN 15 | ||
Width 25.4mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input voltage range
High power density
Regulated outputs
1.5kVdc input/output isolation
High efficiency up to 86%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Industry standard pin-out
Approvals
UL/cUL
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Related links
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 75V Input PCB 5-Pin
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEL 15 DC/DC Converter 75V dc Input PCB 5-Pin
