TRACO POWER THI 3 DC/DC Converter, 15V dc/ 200 mA, 26.4V dc Input, 21.6V Input 3 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 200-8426
- Mfr. Part No.:
- THI 3-2413
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$386.94
(exc. GST)
$425.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $386.94 | $38.694 | - |
| 2 - 3 | $378.42 | $37.842 | 2% |
| 4 + | $370.30 | $37.03 | 4% |
*price indicative
- RS Stock No.:
- 200-8426
- Mfr. Part No.:
- THI 3-2413
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 9 | |
| Isolation Voltage | 4kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 10.5mm | |
| Width | 20.3mm | |
| Series | THI 3 | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Weight | 12.4g | |
| Efficiency | 0.64% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 9 | ||
Isolation Voltage 4kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 10.5mm | ||
Width 20.3mm | ||
Series THI 3 | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Weight 12.4g | ||
Efficiency 0.64% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The Traco THI 3-2413 is a high isolation DC/DC converter with a reinforced insulation system. It offers a cost effective solution for applications in industrial controls and medical instrumentation requiring a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.
The circuit is encapsulated in a DIP-24 package.
2x MOOP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Operating temperature range -40°C to 75°C
- RS Stock No. 1616626
- Mfr. Part No. TRA 3-2413
1 Tube of 10
$158.65
- RS Stock No. 0217511
- Mfr. Part No. REC10K-4815DAW/H2
1 Tube of 18
$356.57
- RS Stock No. 7701971
- Mfr. Part No. TRA 3-0513
Each
$17.08
- RS Stock No. 0217650
- Mfr. Part No. RP40Q-11015SRUWB/P-HC
1 Tray of 2
$710.29
Related links
- TRACOPOWER THI 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THI 3 DC/DC Converter 24V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THI 3 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 26.4V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER TBA 2 DC/DC Converter 26.4V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRV 1 DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER THI 3 DC/DC Converter 24V dc Input Through Hole, 75 °C Max Temp -40 °C Min












