TRACO POWER THI DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 75 °C Max Temp -25 °C Min
- RS Stock No.:
- 699-2750
- Distrelec Article No.:
- 303-73-457
- Mfr. Part No.:
- THI 2422
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $4.08
View bulk pricing optionsSubtotal (1 unit)*
$54.93
(exc. GST)
$60.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 left, ready to ship from another location
- Final 1 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $54.93 | - |
| 3 - 4 | $53.57 | $4.08 |
| 5 + | $52.83 | $10.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$17.48
(exc. GST)
$19.23
(inc. GST)
- RS Stock No.:
- 699-2750
- Distrelec Article No.:
- 303-73-457
- Mfr. Part No.:
- THI 2422
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 600000h | |
| Output Voltage Adjustment Range | ±4 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 2.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 32mm | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Series | THI | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 58% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 600000h | ||
Output Voltage Adjustment Range ±4 % | ||
Number of Pins 24 | ||
Isolation Voltage 2.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 32mm | ||
Depth 10mm | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Series THI | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 58% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 24-Pin DIP Package, Dual Output - THI 2 Series - THI 2422
Features & Benefits
Applications
Can I use this converter with a mains supply?
- RS Stock No. 6992750P
- Mfr. Part No. THI 2422
- RS Stock No. 6992747
- Mfr. Part No. THI 2411
- RS Stock No. 1226934
- Mfr. Part No. IH2409D
- RS Stock No. 1655086
- Mfr. Part No. R24P06S
Related links
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 26.4V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB











