TRACOPOWER THI 3 DC-DC Converter, 15V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 3W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 200-8427
- Mfr. Part No.:
- THI 3-2413
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8427
- Mfr. Part No.:
- THI 3-2413
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 4kV dc | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.5mm | |
| Railway Approved | No | |
| Series | THI 3 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +75°C | |
| Efficiency | 0.64 | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 4kV dc | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.5mm | ||
Railway Approved No | ||
Series THI 3 | ||
Load Regulation 0.01 | ||
Maximum Temperature +75°C | ||
Efficiency 0.64 | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THI 3-2413 is a high isolation DC/DC converter with a reinforced insulation system. It offers a cost effective solution for applications in industrial controls and medical instrumentation requiring a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.
The circuit is encapsulated in a DIP-24 package.
2x MOOP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Operating temperature range -40°C to 75°C
Related links
- TRACOPOWER THI 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole
- TRACOPOWER THI 3 DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THI 3 DC/DC Converter 24V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THI 2M DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +71°C Max
- TRACOPOWER TEL 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRN 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THI 3 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C
