Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- RS Stock No.:
- 838-407
- Mfr. Part No.:
- Milburn 11
- Brand:
- Sterling Safety Wear
N
This image is representative of the product range
Subtotal (1 pair)*
$171.72
(exc. GST)
$188.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $171.72 |
*price indicative
- RS Stock No.:
- 838-407
- Mfr. Part No.:
- Milburn 11
- Brand:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Series | Milburn | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Resistance Features | Fuel Oil, Heat Resistant, Slip Resistant | |
| Midsole Material | Steel | |
| Additional Safety Features | Breathable, Scuff Cap, Waterproof | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane (Outsole), Rubber | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Series Milburn | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Resistance Features Fuel Oil, Heat Resistant, Slip Resistant | ||
Midsole Material Steel | ||
Additional Safety Features Breathable, Scuff Cap, Waterproof | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane (Outsole), Rubber | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot it provide exceptional protection for professionals working in the toughest environments. This footwear is crafted with a waterproof Nuuk leather upper and a Hydro guard membrane.
PU/Rubber injection outsole with slip heat fuel and oil resistance
Reinforced scuff cap for added durability in high-wear areas
Heat resistant outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
