TRACO POWER THI 2M DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 80 °C Max Temp -25 °C

Subtotal (1 tube of 10 units)*

$356.99

(exc. GST)

$392.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$356.99$35.699

*price indicative

RS Stock No.:
166-5281
Mfr. Part No.:
THI 2-2423M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

66mA

Output Current 2

66mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

2

Output Voltage Adjustment Range

-4 → 4 %

Number of Pins

6

Isolation Voltage

4kV dc

Package Type

DIP-16

Maximum Output Power

2W

Depth

8.6mm

Length

23.8mm

Standards/Approvals

No

Series

THI 2M

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Efficiency

75%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series


Industrial & Medical safety approvals

High isolation test voltage, 6kV peak

Reinforced insulation for working voltages up to 300Vac

Built-in pi-filter

Short circuit protection

UL94V-0 package material

16-pin DIP with industry standard pin-out

Note

Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy