TRACOPOWER TEQ 100 DC/DC Converter, 9.6V/, 160V Input 8.4 A, 43V Input, 95 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 198-4641
- Mfr. Part No.:
- TEQ 100-7212WIR
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$581.19
(exc. GST)
$639.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $581.19 |
| 5 - 9 | $566.92 |
| 10 - 24 | $546.27 |
| 25 - 49 | $534.65 |
| 50 + | $523.03 |
*price indicative
- RS Stock No.:
- 198-4641
- Mfr. Part No.:
- TEQ 100-7212WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9.6V | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 8.4A | |
| Output Voltage 2 | 13.2V | |
| Number of Outputs | 5 | |
| MTBF | 711000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 2.25kV | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 100W | |
| Length | 103.2mm | |
| Depth | 87.6mm | |
| Series | TEQ 100 | |
| Standards/Approvals | No | |
| Weight | 800g | |
| Width | 88.9mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9.6V | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 43V | ||
Output Current 1 8.4A | ||
Output Voltage 2 13.2V | ||
Number of Outputs 5 | ||
MTBF 711000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 2.25kV | ||
Input Ratio 4:1 | ||
Maximum Output Power 100W | ||
Length 103.2mm | ||
Depth 87.6mm | ||
Series TEQ 100 | ||
Standards/Approvals No | ||
Weight 800g | ||
Width 88.9mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco 100WIR series, is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged sealed metal case.
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
EN 50155 approval for railway applications
Excellent efficiency up to 90%
Related links
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 25000 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 160V Input 15000 mA 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 200 DC/DC Converter 160V dc Input 20000 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 36V Input 8400 mA 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 160V Input 3600 mA 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V dc Input 8 mA Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 160V Input 8.4 mA 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
