TRACOPOWER TEQ 300WIR DC/DC Converter, 9.6V/, 160V Input 25 A, 43V Input, Chassis Mount, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-3722
- Mfr. Part No.:
- TEQ 300-7212WIR
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,058.47
(exc. GST)
$1,164.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,058.47 |
| 5 - 9 | $1,032.54 |
| 10 - 24 | $994.96 |
| 25 - 49 | $973.78 |
| 50 + | $952.61 |
*price indicative
- RS Stock No.:
- 135-3722
- Mfr. Part No.:
- TEQ 300-7212WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9.6V | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 25A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | 14.4V | |
| MTBF | 149000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20 → 20 % | |
| Isolation Voltage | 3kV | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 300W | |
| Standards/Approvals | No | |
| Series | TEQ 300WIR | |
| Width | 101.6mm | |
| Length | 152.4mm | |
| Depth | 38.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9.6V | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V | ||
Output Current 1 25A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 14.4V | ||
MTBF 149000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20 → 20 % | ||
Isolation Voltage 3kV | ||
Input Ratio 4:1 | ||
Maximum Output Power 300W | ||
Standards/Approvals No | ||
Series TEQ 300WIR | ||
Width 101.6mm | ||
Length 152.4mm | ||
Depth 38.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Traco - TEQ Series 300 W Isolated DC-DC Converters
The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.
Features and Benefits
• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter
Related links
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 10800 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 6300 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 100 DC/DC Converter 160V Input 8400 mA 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 160V Input 15000 mA 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 200 DC/DC Converter 160V dc Input 20000 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V dc Input 12.5 A Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 75V dc Input 6.3 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C
