TRACOPOWER TEQ 20WIR DC/DC Converter, 12V dc/, 160V dc Input 1.67 mA, 43V Input, Chassis Mount, 93 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$194.42

(exc. GST)

$213.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$194.42
5 - 9$189.65
10 - 24$182.75
25 - 49$178.87
50 +$174.97

*price indicative

RS Stock No.:
135-3703
Distrelec Article No.:
301-04-634
Mfr. Part No.:
TEQ 20-7212WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

1.67mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

1600000h

Isolation Voltage

3kV dc

Number of Pins

7

Input Ratio

1:6

Maximum Output Power

20W

Series

TEQ 20WIR

Length

103mm

Width

57.2mm

Depth

26.1mm

Standards/Approvals

No

Maximum Operating Temperature

93°C

Efficiency

87%

Minimum Operating Temperature

-40°C

Traco - TEQ Series 20 W Isolated DC-DC Converters


The TEQ-20WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications. The product is designed for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. High efficiency and the heatsink construction allow an operating temperature up to +83 °C with natural convection cooling without power derating and up to +93 °C with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection. EN 50155 Approval for Railway Applications.

Features and Benefits


• High-power block with excellent thermal convection

• Operating temperature -40 °C to +93 °C

• Ultra wide 4:1 input voltage range

• Excellent efficiency up to 88%

• I/O isolation up to 3000 VDC

• Under voltage lock-out circuit

• Protection against overvoltage, overtemperature and short circuit

• Output LED indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy